387-018-521-604

Heilind Number:EDA387-018-521-604
Manufacturer:EDAC
Manufacturer Number:387-018-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-604

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row configuration and a pitch of .156 inches, it offers easy and efficient connection for up to 18 positions. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic applications.