387-018-521-612

Heilind Number:EDA387-018-521-612
Manufacturer:EDAC
Manufacturer Number:387-018-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the 18 positions in a single row provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage rating for efficient power transmission. Ideal for board-to-board connections, it offers a straight mount orientation for convenient installation. Upgrade your system with this essential component, a must-have in any connector toolkit.