387-018-521-658

Heilind Number:EDA387-018-521-658
Manufacturer:EDAC
Manufacturer Number:387-018-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-658

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in sleek black. Designed for high performance, this connector supports an amperage of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, it offers seamless board-to-board connection. The contact material, Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission.