387-018-521-668

Heilind Number:EDA387-018-521-668
Manufacturer:EDAC
Manufacturer Number:387-018-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-668

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, essential for secure board-to-board PCB connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 18 positions and a pitch of .156 inches, it enables seamless integration within assemblies. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. The straight mount orientation facilitates easy installation, while the black color adds a sleek and professional touch to your setup. Trust in our connector for robust and efficient PCB linking solutions.