387-018-521-802

Heilind Number:EDA387-018-521-802
Manufacturer:EDAC
Manufacturer Number:387-018-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-802

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of environments. With a double row configuration and a total of 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts, coupled with a pitch of .156 inches, guarantee secure and efficient data transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this high-quality and versatile Card Edge Connector.