387-018-521-803

Heilind Number:EDA387-018-521-803
Manufacturer:EDAC
Manufacturer Number:387-018-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, enabling versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for PCB assembly. Trust in this essential component for secure and stable board-to-board connections.