387-018-521-804

Heilind Number:EDA387-018-521-804
Manufacturer:EDAC
Manufacturer Number:387-018-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a standard pitch of .156 inches and two rows of 18 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for secure and stable board-to-board connections in your electronic designs.