387-018-521-808

Heilind Number:EDA387-018-521-808
Manufacturer:EDAC
Manufacturer Number:387-018-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. The 18 positions, constructed with high-quality Copper Alloy, provide efficient power transmission with a maximum amperage of 3 A. Its straight mount orientation facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various applications. Upgrade your connectivity solutions with this essential component.