387-018-521-868

Heilind Number:EDA387-018-521-868
Manufacturer:EDAC
Manufacturer Number:387-018-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-868

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed in classic black, it seamlessly integrates into your setup while offering superior performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 18 positions, it allows for versatile connections. The copper alloy contact material and .156-inch pitch ensure reliable signal transfer. With a straight mount orientation, it's easy to install in any configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.