387-018-521-878

Heilind Number:EDA387-018-521-878
Manufacturer:EDAC
Manufacturer Number:387-018-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-878

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The two rows of Copper Alloy contacts, totaling 18 positions, guarantee efficient data transfer. Operating seamlessly at temperatures ranging from -40 to 105°C, it offers steadfast performance in diverse environments. The .156-inch pitch and .2-inch row spacing make it compatible with standard setups. With a straight mount orientation, it's easy to integrate into your system. Upgrade your connector game with this essential component.