387-018-523-102

Heilind Number:EDA387-018-523-102
Manufacturer:EDAC
Manufacturer Number:387-018-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout, it offers 18 positions for versatile connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for commercial or industrial applications, this connector, part of our extensive range of PCB connectors, is a must-have for achieving seamless board-to-board connections.