387-018-523-158

Heilind Number:EDA387-018-523-158
Manufacturer:EDAC
Manufacturer Number:387-018-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With one row of 18 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer efficient board-to-board connection. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure electronic connections.