387-018-523-202

Heilind Number:EDA387-018-523-202
Manufacturer:EDAC
Manufacturer Number:387-018-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for efficiency, it offers a reliable amperage of 3 A, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of contacts made from Copper Alloy, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, providing ample connectivity options. Designed for straight mount orientation, it is easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. A must-have in any professional or DIY electronic project, it belongs in the toolbox of every tech enthusiast. Elevate your connectivity game with this essential component.