387-018-523-203

Heilind Number:EDA387-018-523-203
Manufacturer:EDAC
Manufacturer Number:387-018-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made of Copper Alloy, it offers reliable connectivity for up to 18 positions at a pitch of .156 inches. The straight mount orientation ensures seamless installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for applications requiring precision and durability, this connector is a must-have in any electronic setup.