387-018-523-207

Heilind Number:EDA387-018-523-207
Manufacturer:EDAC
Manufacturer Number:387-018-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 18 positions with a pitch of .156 inches, suitable for two-row configurations. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts guarantee reliable conductivity, while its black color adds a sleek touch to any PCB setup. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Trust in this essential component for seamless board-to-board connections in your projects.