387-018-523-208

Heilind Number:EDA387-018-523-208
Manufacturer:EDAC
Manufacturer Number:387-018-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-208

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Expertly designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 3 A, it offers optimal power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 18 positions, it enables efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our high-quality connector for dependable performance in your PCB connections.