387-018-523-212

Heilind Number:EDA387-018-523-212
Manufacturer:EDAC
Manufacturer Number:387-018-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The connector boasts a double-row design with 18 positions, offering ample space for your connections. Its .156-inch pitch and .2-inch row spacing make it easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.