387-018-523-268

Heilind Number:EDA387-018-523-268
Manufacturer:EDAC
Manufacturer Number:387-018-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the straight mount orientation simplifies installation. Boasting 18 positions, it accommodates multiple connections within a compact space. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore its potential in our range of Board To Board PCB Connectors.