387-018-523-603

Heilind Number:EDA387-018-523-603
Manufacturer:EDAC
Manufacturer Number:387-018-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 18 positions, it offers ample room for secure connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.