387-018-523-608

Heilind Number:EDA387-018-523-608
Manufacturer:EDAC
Manufacturer Number:387-018-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-608

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material and 18 positions guarantee reliable performance, while the 3A amperage and straight mount orientation cater to various power and space requirements. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in electronic devices. Upgrade your design with this essential component for seamless board-to-board connections.