387-018-523-612

Heilind Number:EDA387-018-523-612
Manufacturer:EDAC
Manufacturer Number:387-018-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 18 positions and a pitch of .156 inches, ensuring secure and reliable connections on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this essential component for seamless board-to-board connections in your projects.