387-018-523-658

Heilind Number:EDA387-018-523-658
Manufacturer:EDAC
Manufacturer Number:387-018-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 18 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its pitch of .156 inches and row spacing of .2 inches provide precise alignment on your PCB. Whether for commercial or industrial use, this Card Edge Connector is a versatile solution for your connectivity needs.