387-018-523-668

Heilind Number:EDA387-018-523-668
Manufacturer:EDAC
Manufacturer Number:387-018-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-668

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and a pitch of .156 inches, it offers seamless integration for your PCB setup. The 18 copper alloy contacts provide secure and efficient power transmission, perfect for high-speed data transfers. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. With its straight mount orientation, it simplifies installation, while its compact design saves valuable space on your board. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.