| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 387-018-523-802 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA387-018-523-802 |
387-018-523-802
| Heilind Number: | EDA387-018-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 387-018-523-802 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 18 positions. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance.

