387-018-523-804

Heilind Number:EDA387-018-523-804
Manufacturer:EDAC
Manufacturer Number:387-018-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-804

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 18 positions, this connector offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation allows for easy installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of connectors and PCB interfacing. Elevate your connectivity game with this essential component.