387-018-523-807

Heilind Number:EDA387-018-523-807
Manufacturer:EDAC
Manufacturer Number:387-018-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-807

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance in various electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its Copper Alloy contacts offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Featuring 18 positions, this connector allows for seamless board-to-board connections. Its straight mount orientation simplifies installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable operation even in demanding environments. Upgrade your connectivity solutions with this essential component.