387-018-523-878

Heilind Number:EDA387-018-523-878
Manufacturer:EDAC
Manufacturer Number:387-018-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-523-878

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCBs, this essential component features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With dual rows and 18 positions, it ensures efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Whether for industrial or commercial applications, this connector is a vital solution for secure and stable board-to-board connections. Upgrade your systems with this essential component and experience seamless performance like never before.