387-018-524-101

Heilind Number:EDA387-018-524-101
Manufacturer:EDAC
Manufacturer Number:387-018-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in various electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures secure and efficient connectivity. With a single row layout and a pitch of .156 inches, it offers 18 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your system with this high-quality connector, a must-have in any electronics workspace.