387-018-524-102

Heilind Number:EDA387-018-524-102
Manufacturer:EDAC
Manufacturer Number:387-018-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a single row layout, with 18 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether for industrial applications or DIY projects, it's the perfect solution for your connectivity needs.