387-018-524-108

Heilind Number:EDA387-018-524-108
Manufacturer:EDAC
Manufacturer Number:387-018-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 18 positions and a pitch of .156 inches, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance even in harsh industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees efficient and stable power transmission. Its straight mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this connector for secure and durable connections in your electronic applications.