387-018-524-168

Heilind Number:EDA387-018-524-168
Manufacturer:EDAC
Manufacturer Number:387-018-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 18 positions, it offers reliable contact for optimal performance. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission. Mountable in a straight orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various projects in the electronics industry.