387-018-524-212

Heilind Number:EDA387-018-524-212
Manufacturer:EDAC
Manufacturer Number:387-018-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durable and reliable use, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless board-to-board connections. Boasting 18 positions and an amperage rating of 3A, it's perfect for demanding applications. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Plus, with an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Elevate your PCB design with this essential component.