387-018-524-603

Heilind Number:EDA387-018-524-603
Manufacturer:EDAC
Manufacturer Number:387-018-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in black housing. Engineered for high performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester construction. With a single row configuration and 18 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component.