387-018-524-808

Heilind Number:EDA387-018-524-808
Manufacturer:EDAC
Manufacturer Number:387-018-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-524-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient signal transmission. With a pitch of .156 inches, it offers precise alignment for seamless integration on your PCB. Featuring two rows and 18 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance in diverse environments. Elevate your PCB connectivity with this essential component.