387-018-540-101

Heilind Number:EDA387-018-540-101
Manufacturer:EDAC
Manufacturer Number:387-018-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a single row layout with 18 positions, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your components. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for seamless installation and trust in its high-quality performance for your projects.