387-018-540-108

Heilind Number:EDA387-018-540-108
Manufacturer:EDAC
Manufacturer Number:387-018-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek black design that effortlessly blends into any setup. Delivering reliable power with an amperage rating of 3 A, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row configuration, comprised of 18 copper alloy contacts, ensures seamless communication between boards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Engineered for versatility, it offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.