387-018-540-168

Heilind Number:EDA387-018-540-168
Manufacturer:EDAC
Manufacturer Number:387-018-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a compact single-row layout with 18 positions, perfect for seamless board-to-board integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure PCB connections.