387-018-540-201

Heilind Number:EDA387-018-540-201
Manufacturer:EDAC
Manufacturer Number:387-018-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With 18 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation and spaced rows make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.