387-018-540-202

Heilind Number:EDA387-018-540-202
Manufacturer:EDAC
Manufacturer Number:387-018-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this black connector is built to withstand the rigors of industrial environments. With a contact rating of 3 A, it ensures reliable power transmission. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. The connector boasts two rows of copper alloy contacts, providing seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your board. Its straight mount orientation and 18 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both commercial and industrial use. Trust in our high-quality connector to optimize your PCB connections seamlessly.