387-018-540-203

Heilind Number:EDA387-018-540-203
Manufacturer:EDAC
Manufacturer Number:387-018-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for optimal performance, it offers a current rating of 3 A and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .156 inches, it ensures reliable and secure connections. Featuring 18 positions, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your interconnection setup with this essential component.