387-018-540-204

Heilind Number:EDA387-018-540-204
Manufacturer:EDAC
Manufacturer Number:387-018-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board layout, with 18 positions available for seamless connection. Suitable for diverse applications, it operates efficiently in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connectivity in any project.