387-018-540-208

Heilind Number:EDA387-018-540-208
Manufacturer:EDAC
Manufacturer Number:387-018-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-208

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a sophisticated shade of black. Designed for optimal performance, it boasts an amperage of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable conductivity and stability. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 18 available positions cater to a variety of connectivity needs. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional setup.