387-018-540-212

Heilind Number:EDA387-018-540-212
Manufacturer:EDAC
Manufacturer Number:387-018-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it is suitable for various electronic applications. The two-row design with 18 positions offers ample connectivity options, while the copper alloy contacts provide reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade to our Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.