387-018-540-258

Heilind Number:EDA387-018-540-258
Manufacturer:EDAC
Manufacturer Number:387-018-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-258

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it offers reliable power transmission across its 18 positions with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various PCB applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.