387-018-540-602

Heilind Number:EDA387-018-540-602
Manufacturer:EDAC
Manufacturer Number:387-018-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, this connector ensures reliable performance under varying conditions. With a single row layout featuring 18 positions and a contact material of high-quality Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Trust in this connector for superior board-to-board connectivity.