387-018-540-603

Heilind Number:EDA387-018-540-603
Manufacturer:EDAC
Manufacturer Number:387-018-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-603

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for efficient PCB assembly. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring seamless connectivity in your circuitry. Crafted with precision using Copper Alloy contacts, it guarantees reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing in sleek black offers both strength and aesthetics. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it an essential part of any electronic project. Trust in this high-quality connector for your board-to-board PCB connections.