387-018-540-658

Heilind Number:EDA387-018-540-658
Manufacturer:EDAC
Manufacturer Number:387-018-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-658

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .156 inches, it offers seamless integration into your existing setup. The copper alloy contact material guarantees reliable conductivity, while the 18 positions cater to a variety of connection needs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver exceptional connectivity. Elevate your circuitry today.