387-018-540-807

Heilind Number:EDA387-018-540-807
Manufacturer:EDAC
Manufacturer Number:387-018-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-807

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Featuring 18 positions and a pitch of .156 inches, it facilitates efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the black color adds a sleek touch to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is both powerful and versatile. Whether for industrial machinery or consumer electronics, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality component for seamless board-to-board connectivity in your designs.