387-018-540-812

Heilind Number:EDA387-018-540-812
Manufacturer:EDAC
Manufacturer Number:387-018-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-540-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector ensures secure and efficient board-to-board connections. With a total of 18 positions, it provides ample room for all your wiring needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable, suitable for use in diverse environments. Upgrade your setup with this essential component for seamless and high-speed data transmission.