387-018-541-102

Heilind Number:EDA387-018-541-102
Manufacturer:EDAC
Manufacturer Number:387-018-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 18 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it guarantees safe and stable operation even in demanding environments. The black color and straight mount orientation add versatility to its installation, while the .156-inch pitch and .2-inch row spacing allow for precise PCB alignment. Elevate your electronic projects with this high-quality connector, a must-have in the realm of board-to-board PCB connections.